RU2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RU2S
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RU2S-A110

DigiKey Part Number
1885-1251-ND
Manufacturer
Manufacturer Product Number
RU2S-A110
Description
RELAY GEN PURPOSE DPDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
2500VA, 300W
Coil Current
7.1 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.55 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1266,07000 Kč266,07 Kč
10236,91800 Kč2 369,18 Kč
25226,25400 Kč5 656,35 Kč
50218,49060 Kč10 924,53 Kč
100210,98840 Kč21 098,84 Kč
250201,45776 Kč50 364,44 Kč
500194,53062 Kč97 265,31 Kč
1 000187,83778 Kč187 837,78 Kč
Manufacturers Standard Package
Unit Price without VAT:266,07000 Kč
Unit Price with VAT:321,94470 Kč