
RTE-P2AD24 | |
|---|---|
DigiKey Part Number | 1885-1014-ND |
Manufacturer | |
Manufacturer Product Number | RTE-P2AD24 |
Description | RELAY TIME DELAY 600HR 10A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Hrs Delay 10A @ 240VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 600 Hrs |
Series | Contact Rating @ Voltage 10A @ 240VAC/30VDC |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 531,38000 Kč | 1 531,38 Kč |
| 10 | 1 284,97300 Kč | 12 849,73 Kč |
| 25 | 1 226,71160 Kč | 30 667,79 Kč |
| Unit Price without VAT: | 1 531,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 852,96980 Kč |




