



Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 8.46 kOhms |
Coil Current 13 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,24000 Kč | 556,24 Kč |
| 10 | 495,34300 Kč | 4 953,43 Kč |
| 25 | 473,00080 Kč | 11 825,02 Kč |
| 50 | 456,75260 Kč | 22 837,63 Kč |
| 100 | 441,05880 Kč | 44 105,88 Kč |
| 250 | 421,11908 Kč | 105 279,77 Kč |
| 500 | 406,62752 Kč | 203 313,76 Kč |
| Unit Price without VAT: | 556,24000 Kč |
|---|---|
| Unit Price with VAT: | 673,05040 Kč |


