



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 192 VAC |
Packaging Bulk | Must Release Voltage 72 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 3.7 mA | Coil Resistance 25.57 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 10 | 292,29200 Kč | 2 922,92 Kč |
| 25 | 279,12240 Kč | 6 978,06 Kč |
| 50 | 269,54300 Kč | 13 477,15 Kč |
| 100 | 260,28910 Kč | 26 028,91 Kč |
| 250 | 248,52896 Kč | 62 132,24 Kč |
| 500 | 239,98110 Kč | 119 990,55 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |



