



Category | Features Diode |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 44.2 mA | Coil Resistance 271 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 163,19600 Kč | 1 631,96 Kč |
| 25 | 155,83880 Kč | 3 895,97 Kč |
| 50 | 150,49260 Kč | 7 524,63 Kč |
| 100 | 145,32930 Kč | 14 532,93 Kč |
| 250 | 138,76908 Kč | 34 692,27 Kč |
| 500 | 133,99958 Kč | 66 999,79 Kč |
| 1 000 | 129,39136 Kč | 129 391,36 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |



