General Purpose Relay DPDT (2 Form C) Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RJ22S-C-A120

DigiKey Part Number
1885-1371-ND
Manufacturer
Manufacturer Product Number
RJ22S-C-A120
Description
RELAY GEN PURPOSE DPDT 1A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
120VAC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
250VA, 30W
Coil Current
7.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CE, CSA, cURus, VDE
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
6.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1274,44000 Kč274,44 Kč
10244,43800 Kč2 444,38 Kč
25233,43040 Kč5 835,76 Kč
50225,41780 Kč11 270,89 Kč
100217,67790 Kč21 767,79 Kč
250207,84660 Kč51 961,65 Kč
500200,69888 Kč100 349,44 Kč
1 000193,79474 Kč193 794,74 Kč
Manufacturers Standard Package
Unit Price without VAT:274,44000 Kč
Unit Price with VAT:332,07240 Kč