General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH4B-ULCAC120V

DigiKey Part Number
1885-1241-ND
Manufacturer
Manufacturer Product Number
RH4B-ULCAC120V
Description
RELAY GEN PURPOSE 4PDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
96 VAC
Packaging
Bulk
Must Release Voltage
36 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
120VAC, 28VDC - Max
Relay Type
Load - Max Switching
1200VA, 280W
Coil Resistance
7.36 kOhms
Coil Current
16.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,11000 Kč503,11 Kč
10448,13900 Kč4 481,39 Kč
25427,93080 Kč10 698,27 Kč
50413,24060 Kč20 662,03 Kč
100399,03970 Kč39 903,97 Kč
250381,00284 Kč95 250,71 Kč
500367,89420 Kč183 947,10 Kč
Manufacturers Standard Package
Unit Price without VAT:503,11000 Kč
Unit Price with VAT:608,76310 Kč