



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 120VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1200VA, 280W | Coil Resistance 84.5 Ohms |
Coil Current 83 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,36000 Kč | 508,36 Kč |
| 10 | 452,78000 Kč | 4 527,80 Kč |
| 25 | 432,36560 Kč | 10 809,14 Kč |
| 50 | 417,52000 Kč | 20 876,00 Kč |
| 100 | 403,17420 Kč | 40 317,42 Kč |
| 250 | 384,94960 Kč | 96 237,40 Kč |
| 500 | 371,70408 Kč | 185 852,04 Kč |
| Unit Price without VAT: | 508,36000 Kč |
|---|---|
| Unit Price with VAT: | 615,11560 Kč |




