RH4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH4B
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH4B-UDC12V

DigiKey Part Number
1885-1155-ND
Manufacturer
Manufacturer Product Number
RH4B-UDC12V
Description
RELAY GEN PURPOSE 4PDT 10A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
120VAC, 28VDC - Max
Load - Max Switching
1200VA, 280W
Coil Current
125 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
24 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,42000 Kč401,42 Kč
10357,47100 Kč3 574,71 Kč
25341,36360 Kč8 534,09 Kč
50329,64300 Kč16 482,15 Kč
100318,32020 Kč31 832,02 Kč
250303,93676 Kč75 984,19 Kč
500293,48204 Kč146 741,02 Kč
Manufacturers Standard Package
Unit Price without VAT:401,42000 Kč
Unit Price with VAT:485,71820 Kč