RH2V2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH2V2
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH2V2-UAC110-120V

DigiKey Part Number
1885-1516-ND
Manufacturer
Manufacturer Product Number
RH2V2-UAC110-120V
Description
RELAY GEN PURPOSE DPDT 10A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,23000 Kč281,23 Kč
10250,57900 Kč2 505,79 Kč
25239,28800 Kč5 982,20 Kč
50231,07420 Kč11 553,71 Kč
100223,14050 Kč22 314,05 Kč
250213,06136 Kč53 265,34 Kč
500205,73596 Kč102 867,98 Kč
1 000198,65727 Kč198 657,27 Kč
Manufacturers Standard Package
Unit Price without VAT:281,23000 Kč
Unit Price with VAT:340,28830 Kč