General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RH1B-UDC12V

DigiKey Part Number
1885-1563-ND
Manufacturer
Manufacturer Product Number
RH1B-UDC12V
Description
RELAY GEN PURPOSE SPDT 10A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-25°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, cURus, TUV
Switching Voltage
240VAC, 30VDC - Max
Relay Type
Load - Max Switching
2400VA, 300W
Coil Resistance
47 Ohms
Coil Current
64 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,12000 Kč238,12 Kč
10212,18500 Kč2 121,85 Kč
25202,63920 Kč5 065,98 Kč
50195,68460 Kč9 784,23 Kč
100188,96730 Kč18 896,73 Kč
250180,43244 Kč45 108,11 Kč
500174,22964 Kč87 114,82 Kč
1 000168,23556 Kč168 235,56 Kč
Manufacturers Standard Package
Unit Price without VAT:238,12000 Kč
Unit Price with VAT:288,12520 Kč