RC2V-C-D5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2V-C-D5

DigiKey Part Number
1885-RC2V-C-D5-ND
Manufacturer
Manufacturer Product Number
RC2V-C-D5
Description
PCB RELAY 8A DPDT 5VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
440VAC, 300VDC - Max
Load - Max Switching
3520VA, 2400W
Coil Current
106 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Approval Agency
CE, CQC, cURus, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
47 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,36000 Kč107,36 Kč
1095,56700 Kč955,67 Kč
2591,27280 Kč2 281,82 Kč
5088,14900 Kč4 407,45 Kč
10085,12410 Kč8 512,41 Kč
25081,28416 Kč20 321,04 Kč
50078,49208 Kč39 246,04 Kč
1 00075,79452 Kč75 794,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,36000 Kč
Unit Price with VAT:129,90560 Kč