


Category | Current - Output (Max) 1.3A |
Manufacturer IDEC | Power (Watts) 16W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 82% |
Input Type AC or DC | Operating Temperature -25°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,95000 Kč | 1 454,95 Kč |
| 10 | 1 278,69400 Kč | 12 786,94 Kč |
| 25 | 1 214,68400 Kč | 30 367,10 Kč |
| 50 | 1 168,39600 Kč | 58 419,80 Kč |
| 100 | 1 123,87390 Kč | 112 387,39 Kč |
| Unit Price without VAT: | 1 454,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 760,48950 Kč |


