AC or DC DIN Rail Power Supply 1 Output 5V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 5V 2A
Power Supplies: PS5R-V Series

PS5R-VB05

DigiKey Part Number
1885-1646-ND
Manufacturer
Manufacturer Product Number
PS5R-VB05
Description
AC/DC DIN RAIL SUPPLY 5V 10W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Manufacturer
IDEC
Power (Watts)
10W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
77%
Input Type
AC or DC
Operating Temperature
-25°C ~ 75°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 454,95000 Kč1 454,95 Kč
101 278,79900 Kč12 787,99 Kč
251 214,78480 Kč30 369,62 Kč
501 168,49260 Kč58 424,63 Kč
1001 123,96620 Kč112 396,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 454,95000 Kč
Unit Price with VAT:1 760,48950 Kč