


Category | Current - Output (Max) 600mA |
Manufacturer IDEC | Power (Watts) 7.2W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Part Status Active | Efficiency 79% |
Input Type AC or DC | Operating Temperature -25°C ~ 75°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.76" L x 1.77" W x 2.95" H (70.0mm x 45.0mm x 75.0mm) |
DC Voltage - Input (Min) 100V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 155,10000 Kč | 1 155,10 Kč |
| 10 | 1 015,31600 Kč | 10 153,16 Kč |
| 25 | 964,49680 Kč | 24 112,42 Kč |
| 50 | 927,74620 Kč | 46 387,31 Kč |
| 100 | 892,39400 Kč | 89 239,40 Kč |
| Unit Price without VAT: | 1 155,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 397,67100 Kč |


