AC or DC DIN Rail Power Supply 1 Output 5V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 5V 1.5A
PS5R-VAxx
Power Supplies: PS5R-V Series

PS5R-VA05

DigiKey Part Number
1885-1727-ND
Manufacturer
Manufacturer Product Number
PS5R-VA05
Description
AC/DC DIN RAIL SUPPLY 5V 7.5W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 1.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Manufacturer
IDEC
Power (Watts)
7.5W
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Part Status
Active
Efficiency
74%
Input Type
AC or DC
Operating Temperature
-25°C ~ 75°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.76" L x 1.77" W x 2.95" H (70.0mm x 45.0mm x 75.0mm)
DC Voltage - Input (Min)
100V
Approval Agency
CE, cULus, TUV
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 155,10000 Kč1 155,10 Kč
101 015,31600 Kč10 153,16 Kč
25964,49680 Kč24 112,42 Kč
50927,74620 Kč46 387,31 Kč
100892,39400 Kč89 239,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 155,10000 Kč
Unit Price with VAT:1 397,67100 Kč