
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Voltage - Isolation | 500 V | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.76" L x 1.36" W x 2.70" H (95.5mm x 34.5mm x 68.5mm) | |
Approval Agency | - | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 566,62000 Kč | 1 566,62 Kč |
10 | 1 362,11500 Kč | 13 621,15 Kč |
25 | 1 287,05240 Kč | 32 176,31 Kč |
50 | 1 232,61520 Kč | 61 630,76 Kč |
100 | 1 180,18610 Kč | 118 018,61 Kč |
Unit Price without VAT: | 1 566,62000 Kč |
---|---|
Unit Price with VAT: | 1 895,61020 Kč |