Configurable Contact Block SPDT 3A @ 125VAC, 2A @ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW-C50

DigiKey Part Number
1885-LW-C50-ND
Manufacturer
Manufacturer Product Number
LW-C50
Description
CONTACT BLK SPDT 3A 125V/2A 30V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPDT 3A @ 125VAC, 2A @ 30VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
3A @ 125VAC, 2A @ 30VDC
(Select First, Then Apply Filters) Compatible Series
IDEC, LW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1344,16000 Kč344,16 Kč
Manufacturers Standard Package
Unit Price without VAT:344,16000 Kč
Unit Price with VAT:416,43360 Kč