



LW-C10V | |
|---|---|
DigiKey Part Number | 1885-1762-ND |
Manufacturer | |
Manufacturer Product Number | LW-C10V |
Description | CONTACT BLOCK SPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC |
Category | Requires Switch Body |
Manufacturer IDEC | Termination Style PC Pin |
Series | Contact Rating @ Voltage 0.1A @ 125VAC/30VDC |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series IDEC, LW |
Part Status Active | Base Product Number |
Circuit SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,17000 Kč | 702,17 Kč |
| 5 | 612,47000 Kč | 3 062,35 Kč |
| 10 | 577,44500 Kč | 5 774,45 Kč |
| 25 | 534,12200 Kč | 13 353,05 Kč |
| 50 | 503,46060 Kč | 25 173,03 Kč |
| 100 | 474,51070 Kč | 47 451,07 Kč |
| Unit Price without VAT: | 702,17000 Kč |
|---|---|
| Unit Price with VAT: | 849,62570 Kč |




