LSTD-2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 488
Unit Price: 30,26000 Kč
Datasheet
Configurable Switch Lamp LED Green 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSTD-2G

DigiKey Part Number
1885-1586-ND
Manufacturer
Manufacturer Product Number
LSTD-2G
Description
CONFIG SWITCH LAMP LED GREEN 24V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Color
Green
Voltage
24V
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes