
LF2B-D3P-ATHWW2-1M | |
|---|---|
DigiKey Part Number | 1885-1330-ND |
Manufacturer | |
Manufacturer Product Number | LF2B-D3P-ATHWW2-1M |
Description | LED BAR IP65 580MM 100-240VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 22.83" (580.0mm) 100 ~ 240VAC Flat, Clear |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer IDEC | Housing Material Polycarbonate (PC) |
Series | Rated Life 40,000 Hours |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -30°C ~ 55°C |
Illumination Color White, Cool | Ingress Protection IP65 - Dust Tight, Water Resistant |
Luminous Flux 720lm | Lens Type Flat, Clear |
Length 22.83" (580.0mm) | Approval Agency CE, cULus |
Profile (W x H) 1.57" x 1.14" (40.0mm x 29.0mm) | Base Product Number |
Power - Rated 7.8W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 062,21000 Kč | 3 062,21 Kč |
| Unit Price without VAT: | 3 062,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 705,27410 Kč |




