
LF1B-NA4P-2TLWW2-3M | |
|---|---|
DigiKey Part Number | 1885-LF1B-NA4P-2TLWW2-3M-ND |
Manufacturer | |
Manufacturer Product Number | LF1B-NA4P-2TLWW2-3M |
Description | LED BAR 134MM IP65 WARMWHITE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Warm 5.28" (134.0mm) 24VDC Flat, Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Illumination Color | White, Warm | |
Luminous Flux | 80lm | |
Length | 5.28" (134.0mm) | |
Profile (W x H) | 1.08" x 0.63" (27.5mm x 16.0mm) | |
Power - Rated | 1.5W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Polycarbonate (PC) | |
Rated Life | 50,000 Hours | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Lens Type | Flat, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 188,28000 Kč | 1 188,28 Kč |
| Unit Price without VAT: | 1 188,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,81880 Kč |






