
LB6MP-1T04VR | |
|---|---|
DigiKey Part Number | 1885-LB6MP-1T04VR-ND |
Manufacturer | |
Manufacturer Product Number | LB6MP-1T04VR |
Description | LED PNL IND RED 22MM PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 24V PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.72" (18.20mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,49000 Kč | 574,49 Kč |
| 10 | 462,30100 Kč | 4 623,01 Kč |
| 100 | 397,31770 Kč | 39 731,77 Kč |
| 500 | 369,17968 Kč | 184 589,84 Kč |
| Unit Price without VAT: | 574,49000 Kč |
|---|---|
| Unit Price with VAT: | 695,13290 Kč |



