LED Panel Indicator Red 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW4P-2FQD-R-120V

DigiKey Part Number
1885-1807-ND
Manufacturer
Manufacturer Product Number
HW4P-2FQD-R-120V
Description
LED PANEL INDICATOR RED 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,35000 Kč613,35 Kč
10494,02000 Kč4 940,20 Kč
100425,04570 Kč42 504,57 Kč
500395,17522 Kč197 587,61 Kč
Manufacturers Standard Package
Unit Price without VAT:613,35000 Kč
Unit Price with VAT:742,15350 Kč