
Category | Switch Function On-Off |
Manufacturer IDEC | Current Rating (Amps) 10A (AC/DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 4PST-NC | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,00000 Kč | 1 658,00 Kč |
| 5 | 1 446,17400 Kč | 7 230,87 Kč |
| 10 | 1 363,37900 Kč | 13 633,79 Kč |
| 25 | 1 260,98880 Kč | 31 524,72 Kč |
| 50 | 1 188,50780 Kč | 59 425,39 Kč |
| 100 | 1 120,05430 Kč | 112 005,43 Kč |
| Unit Price without VAT: | 1 658,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 006,18000 Kč |





