
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 754,38000 Kč | 1 754,38 Kč |
| 5 | 1 530,37600 Kč | 7 651,88 Kč |
| 10 | 1 442,77300 Kč | 14 427,73 Kč |
| 25 | 1 334,39760 Kč | 33 359,94 Kč |
| 50 | 1 257,70040 Kč | 62 885,02 Kč |
| 100 | 1 185,24890 Kč | 118 524,89 Kč |
| Unit Price without VAT: | 1 754,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 122,79980 Kč |

