



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,58000 Kč | 584,58 Kč |
| 10 | 469,87200 Kč | 4 698,72 Kč |
| 100 | 403,51020 Kč | 40 351,02 Kč |
| 500 | 374,76810 Kč | 187 384,05 Kč |
| Unit Price without VAT: | 584,58000 Kč |
|---|---|
| Unit Price with VAT: | 707,34180 Kč |

