
HW1P-1FQD-G-24V | |
|---|---|
DigiKey Part Number | 1885-HW1P-1FQD-G-24V-ND |
Manufacturer | |
Manufacturer Product Number | HW1P-1FQD-G-24V |
Description | 22MM PILOT LIGHT GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V 8mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 23.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,03000 Kč | 556,03 Kč |
| 10 | 445,95600 Kč | 4 459,56 Kč |
| 100 | 382,20770 Kč | 38 220,77 Kč |
| 500 | 354,59532 Kč | 177 297,66 Kč |
| Unit Price without VAT: | 556,03000 Kč |
|---|---|
| Unit Price with VAT: | 672,79630 Kč |


