
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,09000 Kč | 894,09 Kč |
| 5 | 780,03400 Kč | 3 900,17 Kč |
| 10 | 735,39200 Kč | 7 353,92 Kč |
| 25 | 680,21760 Kč | 17 005,44 Kč |
| 50 | 641,16140 Kč | 32 058,07 Kč |
| 100 | 604,27200 Kč | 60 427,20 Kč |
| Unit Price without VAT: | 894,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,84890 Kč |

