
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,99000 Kč | 651,99 Kč |
| 5 | 568,75200 Kč | 2 843,76 Kč |
| 10 | 536,22600 Kč | 5 362,26 Kč |
| 25 | 496,00640 Kč | 12 400,16 Kč |
| 50 | 467,54140 Kč | 23 377,07 Kč |
| 100 | 440,65980 Kč | 44 065,98 Kč |
| Unit Price without VAT: | 651,99000 Kč |
|---|---|
| Unit Price with VAT: | 788,90790 Kč |

