Image for HW1B-V4F02-R-EMO-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1B-V4F02-R-EMO-2

DigiKey Part Number
1885-HW1B-V4F02-R-EMO-2-ND
Manufacturer
Manufacturer Product Number
HW1B-V4F02-R-EMO-2
Description
SWITCH E-STOP 22MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch DPST-NC Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
IDEC
Current Rating (Amps)
10A (AC/DC)
Series
Voltage Rating - AC
110 V
Packaging
Bulk
Voltage Rating - DC
24 V
Part Status
Active
Panel Cutout Dimensions
Circular - 22.30mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
DPST-NC
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 280,46000 Kč1 280,46 Kč
51 116,96800 Kč5 584,84 Kč
101 053,05000 Kč10 530,50 Kč
25973,97960 Kč24 349,49 Kč
50918,02840 Kč45 901,42 Kč
100865,17430 Kč86 517,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 280,46000 Kč
Unit Price with VAT:1 549,35660 Kč