Pushbutton Switch SPST-NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1B-M1F01-R

DigiKey Part Number
1885-HW1B-M1F01-R-ND
Manufacturer
Manufacturer Product Number
HW1B-M1F01-R
Description
22MM PUSHBUTTON RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
110 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Button, Flush
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Standard
Panel Cutout Dimensions
Circular - 22.30mm Dia
Circuit
Operating Temperature
-25°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
5,000,000 Cycles
Current Rating (Amps)
10A (AC), 8A (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,33000 Kč360,33 Kč
10298,00400 Kč2 980,04 Kč
25276,23280 Kč6 905,82 Kč
50261,26980 Kč13 063,49 Kč
100247,66300 Kč24 766,30 Kč
250231,77508 Kč57 943,77 Kč
500221,29792 Kč110 648,96 Kč
Manufacturers Standard Package
Unit Price without VAT:360,33000 Kč
Unit Price with VAT:435,99930 Kč