
HW-PW02 | |
---|---|
DigiKey Part Number | 1885-HW-PW02-ND |
Manufacturer | |
Manufacturer Product Number | HW-PW02 |
Description | CONTACT BLK DPST-NC 10A 110V/30V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 10A @ 110VAC/30VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 110VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, HW |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 429,72000 Kč | 429,72 Kč |
Unit Price without VAT: | 429,72000 Kč |
---|---|
Unit Price with VAT: | 519,96120 Kč |