Blank Keys
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS9Z-A52

DigiKey Part Number
1885-HS9Z-A52-ND
Manufacturer
Manufacturer Product Number
HS9Z-A52
Description
ACTUATOR KEY RIGHT ANGLE TYPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blank Keys
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
IDEC
Accessory Type
Blank Keys
Series
For Use With/Related Products
HS5E Series
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,25000 Kč235,25 Kč
10213,10100 Kč2 131,01 Kč
25204,85120 Kč5 121,28 Kč
50198,82380 Kč9 941,19 Kč
100192,97390 Kč19 297,39 Kč
250185,49800 Kč46 374,50 Kč
500180,03552 Kč90 017,76 Kč
1 000174,73238 Kč174 732,38 Kč
Manufacturers Standard Package
Unit Price without VAT:235,25000 Kč
Unit Price with VAT:284,65250 Kč