Solenoid Locking Interlock 3PST-NC + DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS6E-L7Y4B03-G

DigiKey Part Number
1885-HS6E-L7Y4B03-G-ND
Manufacturer
Manufacturer Product Number
HS6E-L7Y4B03-G
Description
INTERLOCK SOLENOID LOCKING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-NC + DPST-NC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
IDEC
Holding Force
50.986kgf
Series
Actuator Type
Panel Disconnect
Packaging
Bulk
Termination Style
Cable
Part Status
Active
Features
Cable Length 3m
Type
Solenoid Locking
Operating Temperature
-25°C ~ 50°C
Circuit
3PST-NC + DPST-NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
2.5A (AC/DC)
Approval Agency
CE, CSA, cUL, cULus, TUV, UL
Voltage Rating
125VAC, 30VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 048,89000 Kč6 048,89 Kč
55 275,53800 Kč26 377,69 Kč
104 972,99800 Kč49 729,98 Kč
254 598,74680 Kč114 968,67 Kč
Manufacturers Standard Package
Unit Price without VAT:6 048,89000 Kč
Unit Price with VAT:7 319,15690 Kč