



Category | Voltage - Supply 24VDC |
Manufacturer IDEC | Holding Force 143kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -25°C ~ 55°C |
Circuit DPST-NC x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 2.5A (AC/DC) | Approval Agency CCC, CE, TUV, UL |
Voltage Rating 125VAC, 30VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 154,23000 Kč | 5 154,23 Kč |
| 5 | 4 495,40400 Kč | 22 477,02 Kč |
| 10 | 4 237,69200 Kč | 42 376,92 Kč |
| 25 | 3 918,84040 Kč | 97 971,01 Kč |
| 50 | 3 693,15460 Kč | 184 657,73 Kč |
| Unit Price without VAT: | 5 154,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 236,61830 Kč |


