Human Machine Interface (HMI) Touchscreen 8.4" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 8.4" Color
HG3G-V8XT22MF-B

HG3G-V8XT22MF-B

DigiKey Part Number
1885-HG3G-V8XT22MF-B-ND
Manufacturer
Manufacturer Product Number
HG3G-V8XT22MF-B
Description
8.4 INCH TFT 65K BLACK BEZEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 8.4" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
8.4"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
24VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130 085,72000 Kč30 085,72 Kč
Manufacturers Standard Package
Unit Price without VAT:30 085,72000 Kč
Unit Price with VAT:36 403,72120 Kč