HG2G-5FT22TF-W is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IDEC
In Stock: 2
Unit Price: 21 546,44000 Kč
Datasheet
Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 5.7" Color
Vivid Display

HG2G-5FT22TF-W

DigiKey Part Number
1885-1069-ND
Manufacturer
Manufacturer Product Number
HG2G-5FT22TF-W
Description
HMI TOUCHSCREEN 5.7" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
IDEC
Case Color
Gray
Series
Operating Temperature
-20°C ~ 60°C
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Obsolete
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface, Memory Card Interface
Size - Display
5.7"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HG2G-V5FT22TF-WIDEC21885-HG2G-V5FT22TF-W-ND21 546,44000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes