
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 4.3" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Voltage - Supply | 12 ~ 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 227,65000 Kč | 8 227,65 Kč |
| 10 | 7 892,81200 Kč | 78 928,12 Kč |
| Unit Price without VAT: | 8 227,65000 Kč |
|---|---|
| Unit Price with VAT: | 9 955,45650 Kč |

