
GT5Y-4SN1D24 | |
|---|---|
DigiKey Part Number | 1885-1413-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-4SN1D24 |
Description | RELAY TIME DELAY 10MIN 3A 220V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 10 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.1 Sec ~ 10 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 24VDC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 032,89000 Kč | 1 032,89 Kč |
| 10 | 852,07800 Kč | 8 520,78 Kč |
| 25 | 803,61040 Kč | 20 090,26 Kč |
| 50 | 773,43620 Kč | 38 671,81 Kč |
| 100 | 747,91730 Kč | 74 791,73 Kč |
| 250 | 720,15580 Kč | 180 038,95 Kč |
| Unit Price without VAT: | 1 032,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 249,79690 Kč |


