
GE1A-C10HA110 | |
|---|---|
DigiKey Part Number | 1885-1349-ND |
Manufacturer | |
Manufacturer Product Number | GE1A-C10HA110 |
Description | RELAY TIME DELAY 10HR 5A 240V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 240VAC/24VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC/24VDC | |
Voltage - Supply | 110 ~ 120VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,97000 Kč | 798,97 Kč |
| 10 | 651,77800 Kč | 6 517,78 Kč |
| 25 | 612,26800 Kč | 15 306,70 Kč |
| 50 | 587,65840 Kč | 29 382,92 Kč |
| 100 | 566,83680 Kč | 56 683,68 Kč |
| 250 | 544,18080 Kč | 136 045,20 Kč |
| Unit Price without VAT: | 798,97000 Kč |
|---|---|
| Unit Price with VAT: | 966,75370 Kč |


