
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | FC6A Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 667,84000 Kč | 7 667,84 Kč |
| 10 | 6 415,96000 Kč | 64 159,60 Kč |
| 25 | 6 030,55000 Kč | 150 763,75 Kč |
| Unit Price without VAT: | 7 667,84000 Kč |
|---|---|
| Unit Price with VAT: | 9 278,08640 Kč |



