cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB1W-HW1B-V411R

DigiKey Part Number
1885-FB1W-HW1B-V411R-ND
Manufacturer
Manufacturer Product Number
FB1W-HW1B-V411R
Description
SWITCH E-STOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
Pull
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
110 V
Panel Cutout Dimensions
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 60°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 764,41000 Kč1 764,41 Kč
51 539,13400 Kč7 695,67 Kč
101 451,01900 Kč14 510,19 Kč
251 342,03000 Kč33 550,75 Kč
501 264,88600 Kč63 244,30 Kč
1001 192,01310 Kč119 201,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 764,41000 Kč
Unit Price with VAT:2 134,93610 Kč