Controller Handle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW9Z-1ARH2

DigiKey Part Number
1885-EW9Z-1ARH2-ND
Manufacturer
Manufacturer Product Number
EW9Z-1ARH2
Description
CONTROLLER HANDLE W INDICATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Controller Handle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Controller Handle
Material
-
Wheel/Caster Diameter
-
Size / Dimension
-
Color
-
Lift Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 168,48000 Kč13 168,48 Kč
1011 923,14700 Kč119 231,47 Kč
Manufacturers Standard Package
Unit Price without VAT:13 168,48000 Kč
Unit Price with VAT:15 933,86080 Kč