Configurable Switch Lens Green Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW9Z-L11G-K

DigiKey Part Number
1885-CW9Z-L11G-K-ND
Manufacturer
Manufacturer Product Number
CW9Z-L11G-K
Description
CONFIG SWITCH LENS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Green Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Color
Green
Shape
Round
(Select First, Then Apply Filters) Compatible Series
IDEC, CW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1027,46500 Kč274,65 Kč
2525,90320 Kč647,58 Kč
5024,77760 Kč1 238,88 Kč
10023,70250 Kč2 370,25 Kč
25022,35028 Kč5 587,57 Kč
50021,37764 Kč10 688,82 Kč
1 00020,44575 Kč20 445,75 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč