Image for BNJ56 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNJ56

DigiKey Part Number
1885-BNJ56-ND
Manufacturer
Manufacturer Product Number
BNJ56
Description
BN SERIES JUMPER 6 PT RING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Jumper Around Barrier, Ring Tongue
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block
Number of Positions
6
Pitch
0.472" (12.00mm)
Style
Around Barrier, Ring Tongue
For Use With/Related Products
-
Contact Material
-
Contact Finish
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,66000 Kč51,66 Kč
1043,92800 Kč439,28 Kč
2541,17280 Kč1 029,32 Kč
5039,20320 Kč1 960,16 Kč
10037,32810 Kč3 732,81 Kč
25034,99024 Kč8 747,56 Kč
50033,32004 Kč16 660,02 Kč
1 00031,73008 Kč31 730,08 Kč
2 50029,74468 Kč74 361,70 Kč
Manufacturers Standard Package
Unit Price without VAT:51,66000 Kč
Unit Price with VAT:62,50860 Kč