2 Circuit 1.024" (26.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN75W

DigiKey Part Number
1885-BN75W-ND
Manufacturer
Manufacturer Product Number
BN75W
Description
BN SERIES TERMINAL BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit 1.024" (26.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
1.024" (26.00mm)
Number of Rows
1
Current Rating (Amps)
80A
Voltage Rating
600V
Wire Gauge
4-16 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 55°C
Material - Insulation
Polyphenylene Ether (PPE)
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1112,34000 Kč112,34 Kč
1079,75000 Kč797,50 Kč
2569,92320 Kč1 748,08 Kč
5063,83820 Kč3 191,91 Kč
10058,82800 Kč5 882,80 Kč
25053,64988 Kč13 412,47 Kč
50050,64970 Kč25 324,85 Kč
1 00048,28994 Kč48 289,94 Kč
Manufacturers Standard Package
Unit Price without VAT:112,34000 Kč
Unit Price with VAT:135,93140 Kč