
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Lens | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | IDEC, TW | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,40000 Kč | 656,40 Kč |
| 5 | 572,70000 Kč | 2 863,50 Kč |
| 10 | 539,94300 Kč | 5 399,43 Kč |
| 25 | 499,44160 Kč | 12 486,04 Kč |
| 50 | 470,78360 Kč | 23 539,18 Kč |
| 100 | 443,71500 Kč | 44 371,50 Kč |
| Unit Price without VAT: | 656,40000 Kč |
|---|---|
| Unit Price with VAT: | 794,24400 Kč |

