Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVW-300

DigiKey Part Number
1885-1501-ND
Manufacturer
Manufacturer Product Number
AVW-300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s), Lens
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
IDEC, TW
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1733,67000 Kč733,67 Kč
5639,93600 Kč3 199,68 Kč
10603,33600 Kč6 033,36 Kč
25558,08480 Kč13 952,12 Kč
50526,05020 Kč26 302,51 Kč
100495,79430 Kč49 579,43 Kč
Manufacturers Standard Package
Unit Price without VAT:733,67000 Kč
Unit Price with VAT:887,74070 Kč