
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 5, 12, 13 | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 505,14000 Kč | 1 505,14 Kč |
| 5 | 1 312,96200 Kč | 6 564,81 Kč |
| 10 | 1 237,79000 Kč | 12 377,90 Kč |
| 25 | 1 144,84440 Kč | 28 621,11 Kč |
| 50 | 1 079,05360 Kč | 53 952,68 Kč |
| 100 | 1 016,91630 Kč | 101 691,63 Kč |
| Unit Price without VAT: | 1 505,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 821,21940 Kč |





